LT3475EFE#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 547
Unit Price: 234,34000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 214
Unit Price: 234,34000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 135,03486 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 28
Unit Price: 276,12000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 161,15654 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 229
Unit Price: 276,12000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 161,15654 Kč
Datasheet
LED Driver IC 2 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1.5A 20-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 2 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1.5A 20-TSSOP-EP
20-TSSOP EP Pad View
Introducing Power by Linear

LT3475EFE#TRPBF

DigiKey Part Number
505-LT3475EFE#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT3475EFE#TRPBF
Description
IC LED DRV RGLTR PWM 20TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Driver IC 2 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1.5A 20-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT3475EFE#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
DC DC Regulator
Topology
Step-Down (Buck)
Internal Switch(s)
Yes
Number of Outputs
2
Voltage - Supply (Min)
3.7V
Voltage - Supply (Max)
36V
Voltage - Output
-
Current - Output / Channel
1.5A
Frequency
200kHz ~ 2MHz
Dimming
PWM
Applications
Backlight, Lighting
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
20-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500135,03486 Kč337 587,15 Kč
Manufacturers Standard Package
Unit Price without VAT:135,03486 Kč
Unit Price with VAT:163,39218 Kč