LT3475-1 - 2 Non-Isolated Outputs Dimmable LED Driver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC1315A

DigiKey Part Number
DC1315A-ND
Manufacturer
Manufacturer Product Number
DC1315A
Description
EVAL BOARD FOR LT3475-1
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LT3475-1 - 2 Non-Isolated Outputs Dimmable LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Current - Output / Channel
1.5A
Outputs and Type
2 Non-Isolated Outputs
Voltage - Output
-
Features
Dimmable
Voltage - Input
4V ~ 36V
Contents
Board(s)
Utilized IC / Part
LT3475-1
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 965,76000 Kč2 965,76 Kč
Manufacturers Standard Package
Unit Price without VAT:2 965,76000 Kč
Unit Price with VAT:3 588,56960 Kč