



LT3475IFE-1#PBF | |
|---|---|
DigiKey Part Number | 505-LT3475IFE-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3475IFE-1#PBF |
Description | IC LED DRV RGLTR PWM 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1.5A 20-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3475IFE-1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 2 | |
Voltage - Supply (Min) | 3.7V | |
Voltage - Supply (Max) | 36V | |
Voltage - Output | - | |
Current - Output / Channel | 1.5A | |
Frequency | 200kHz ~ 2MHz | |
Dimming | PWM | |
Applications | Backlight, Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 20-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 276,12000 Kč | 276,12 Kč |
| 10 | 217,14000 Kč | 2 171,40 Kč |
| 74 | 189,22608 Kč | 14 002,73 Kč |
| 148 | 182,67973 Kč | 27 036,60 Kč |
| 296 | 177,29122 Kč | 52 478,20 Kč |
| 518 | 173,64413 Kč | 89 947,66 Kč |
| 1 036 | 169,85457 Kč | 175 969,33 Kč |
| Unit Price without VAT: | 276,12000 Kč |
|---|---|
| Unit Price with VAT: | 334,10520 Kč |


