Photoflash Capacitor Charger PMIC TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Photoflash Capacitor Charger PMIC TSOT-23-5
Introducing Power by Linear

LT3468ES5-2#TRMPBF

DigiKey Part Number
505-LT3468ES5-2#TRMPBFTR-ND - Tape & Reel (TR)
505-LT3468ES5-2#TRMPBFCT-ND - Cut Tape (CT)
505-LT3468ES5-2#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3468ES5-2#TRMPBF
Description
IC PHOTOFLASH CAP CHRGR TSOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Photoflash Capacitor Charger PMIC TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LT3468ES5-2#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Photoflash Capacitor Charger
Current - Supply
5mA
Voltage - Supply
2.5V ~ 16V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 523
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1149,09000 Kč149,09 Kč
10114,94300 Kč1 149,43 Kč
25106,40960 Kč2 660,24 Kč
10097,04020 Kč9 704,02 Kč
25097,02336 Kč24 255,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50092,57598 Kč46 287,99 Kč
1 00090,29329 Kč90 293,29 Kč
1 50089,15051 Kč133 725,76 Kč
Manufacturers Standard Package
Unit Price without VAT:149,09000 Kč
Unit Price with VAT:180,39890 Kč