LT3468 - Capacitor Charger Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LT3468 - Capacitor Charger Power Management Evaluation Board
ADI Sponsors InnovateFPGA Design Contest

DC711A-A

DigiKey Part Number
DC711A-A-ND
Manufacturer
Manufacturer Product Number
DC711A-A
Description
EVAL BOARD FOR LT3468
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
LT3468 - Capacitor Charger Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Power Management
Function
Capacitor Charger
Embedded
No
Utilized IC / Part
LT3468
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 043,58000 Kč4 043,58 Kč
Manufacturers Standard Package
Unit Price without VAT:4 043,58000 Kč
Unit Price with VAT:4 892,73180 Kč