


LT3468ES5-1#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT3468ES5-1#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT3468ES5-1#TRPBF |
Description | IC PHOTOFLASH CAP CHRGR TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Photoflash Capacitor Charger PMIC TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT3468ES5-1#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Photoflash Capacitor Charger | |
Current - Supply | 5mA | |
Voltage - Supply | 2.5V ~ 16V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 85,32411 Kč | 213 310,28 Kč |
| Unit Price without VAT: | 85,32411 Kč |
|---|---|
| Unit Price with VAT: | 103,24217 Kč |





