


DC661A-A | |
|---|---|
DigiKey Part Number | DC661A-A-ND |
Manufacturer | |
Manufacturer Product Number | DC661A-A |
Description | EVAL BOARD FOR LT3468 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | LT3468 - Capacitor Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Capacitor Charger | |
Embedded | No | |
Utilized IC / Part | LT3468 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 043,58000 Kč | 4 043,58 Kč |
| Unit Price without VAT: | 4 043,58000 Kč |
|---|---|
| Unit Price with VAT: | 4 892,73180 Kč |


