8-DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-DFN
Introducing Power by Linear

LT3467EDDB#TRMPBF

DigiKey Part Number
LT3467EDDB#TRMPBFTR-ND - Tape & Reel (TR)
LT3467EDDB#TRMPBFCT-ND - Cut Tape (CT)
LT3467EDDB#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3467EDDB#TRMPBF
Description
IC REG BST FLYBACK ADJ 1.1A 8DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Boost, Flyback, SEPIC Switching Regulator IC Positive Adjustable 1.255V 1 Output 1.1A 8-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT3467EDDB#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.4V
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
40V
Current - Output
Frequency - Switching
1.3MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-DFN (3x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 850
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1152,61000 Kč152,61 Kč
10101,56600 Kč1 015,66 Kč
2588,26680 Kč2 206,67 Kč
10073,22870 Kč7 322,87 Kč
25065,84524 Kč16 461,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50062,36062 Kč31 180,31 Kč
Manufacturers Standard Package
Unit Price without VAT:152,61000 Kč
Unit Price with VAT:184,65810 Kč