



LT3434EFE#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT3434EFE#TRPBFTR-ND - Tape & Reel (TR) 505-LT3434EFE#TRPBFCT-ND - Cut Tape (CT) 505-LT3434EFE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3434EFE#TRPBF |
Description | IC REG BUCK ADJ 3A 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.25V 1 Output 3A (Switch) 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3434EFE#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 55.2V | |
Current - Output | ||
Frequency - Switching | 200kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 336,64000 Kč | 336,64 Kč |
| 10 | 235,73200 Kč | 2 357,32 Kč |
| 25 | 209,43320 Kč | 5 235,83 Kč |
| 100 | 180,75210 Kč | 18 075,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 180,75212 Kč | 451 880,30 Kč |
| Unit Price without VAT: | 336,64000 Kč |
|---|---|
| Unit Price with VAT: | 407,33440 Kč |







