


LT3085EMS8E#TRPBF | |
|---|---|
DigiKey Part Number | LT3085EMS8E#TRPBFTR-ND - Tape & Reel (TR) LT3085EMS8E#TRPBFCT-ND - Cut Tape (CT) LT3085EMS8E#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3085EMS8E#TRPBF |
Description | IC REG LINEAR POS ADJ 8-MSOP-EP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3085EMS8E#TRPBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10.1 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 1 mA |
Part Status Active | PSRR 90dB ~ 20dB (120Hz ~ 1MHz) |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 36V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) 0V | Supplier Device Package 8-MSOP-EP |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.45V @ 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,39000 Kč | 131,39 Kč |
| 10 | 100,77400 Kč | 1 007,74 Kč |
| 25 | 93,13240 Kč | 2 328,31 Kč |
| 100 | 84,73170 Kč | 8 473,17 Kč |
| 250 | 81,68684 Kč | 20 421,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 74,22606 Kč | 185 565,15 Kč |
| Unit Price without VAT: | 131,39000 Kč |
|---|---|
| Unit Price with VAT: | 158,98190 Kč |







