


LT3080IMS8E-1#PBF | |
|---|---|
DigiKey Part Number | LT3080IMS8E-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3080IMS8E-1#PBF |
Description | IC REG LINEAR POS ADJ 1.1A 8MSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.1A 8-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3080IMS8E-1#PBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 500 µA |
Packaging Tube | Current - Supply (Max) 30 mA |
Part Status Active | PSRR 75db ~ 20dB (120Hz ~ 1MHz) |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 36V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) 0V | Supplier Device Package 8-MSOP-EP |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 1.6V @ 1.1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3080EMS8E#PBF | Analog Devices Inc. | 670 | 505-LT3080EMS8E#PBF-ND | 137,85000 Kč | Parametric Equivalent |
| LT3080EMS8E#TRPBF | Analog Devices Inc. | 9 094 | 505-LT3080EMS8E#TRPBFCT-ND | 137,85000 Kč | Parametric Equivalent |
| LT3080EMS8E-1#PBF | Analog Devices Inc. | 378 | 505-LT3080EMS8E-1#PBF-ND | 137,85000 Kč | Parametric Equivalent |
| LT3080EMS8E-1#TRPBF | Analog Devices Inc. | 683 | LT3080EMS8E-1#TRPBFCT-ND | 137,85000 Kč | Parametric Equivalent |
| LT3080IMS8E#PBF | Analog Devices Inc. | 191 | 505-LT3080IMS8E#PBF-ND | 156,62000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,62000 Kč | 156,62 Kč |
| 10 | 120,85800 Kč | 1 208,58 Kč |
| 50 | 106,54240 Kč | 5 327,12 Kč |
| 100 | 102,10850 Kč | 10 210,85 Kč |
| 250 | 97,43024 Kč | 24 357,56 Kč |
| 500 | 94,61014 Kč | 47 305,07 Kč |
| 1 000 | 92,28955 Kč | 92 289,55 Kč |
| Unit Price without VAT: | 156,62000 Kč |
|---|---|
| Unit Price with VAT: | 189,51020 Kč |


