Linear Voltage Regulator IC Positive Adjustable 1 Output 1.1A 8-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.1A 8-MSOP-EP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3080EMS8E-1#PBF

DigiKey Part Number
505-LT3080EMS8E-1#PBF-ND
Manufacturer
Manufacturer Product Number
LT3080EMS8E-1#PBF
Description
IC REG LINEAR POS ADJ 1.1A 8MSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.1A 8-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT3080EMS8E-1#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
500 µA
Packaging
Tube
Current - Supply (Max)
30 mA
Part Status
Active
PSRR
75db ~ 20dB (120Hz ~ 1MHz)
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
36V
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Voltage - Output (Min/Fixed)
0V
Supplier Device Package
8-MSOP-EP
Voltage - Output (Max)
Base Product Number
Voltage Dropout (Max)
1.6V @ 1.1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT3080IMS8E#PBFAnalog Devices Inc.191505-LT3080IMS8E#PBF-ND156,62000 KčParametric Equivalent
LT3080IMS8E-1#PBFAnalog Devices Inc.20LT3080IMS8E-1#PBF-ND156,62000 KčParametric Equivalent
In-Stock: 378
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1137,85000 Kč137,85 Kč
10105,90400 Kč1 059,04 Kč
5093,12400 Kč4 656,20 Kč
10089,16560 Kč8 916,56 Kč
25084,98616 Kč21 246,54 Kč
50082,46682 Kč41 233,41 Kč
1 00080,39357 Kč80 393,57 Kč
2 50078,20479 Kč195 511,98 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:137,85000 Kč
Unit Price with VAT:166,79850 Kč