


| LT3080EMS8E#TRPBF | |
|---|---|
| DigiKey Part Number | 505-LT3080EMS8E#TRPBFTR-ND - Tape & Reel (TR) 505-LT3080EMS8E#TRPBFCT-ND - Cut Tape (CT) 505-LT3080EMS8E#TRPBFDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | LT3080EMS8E#TRPBF | 
| Description | IC REG LINEAR POS ADJ 1.1A 8MSOP | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.1A 8-MSOP-EP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | LT3080EMS8E#TRPBF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Output Configuration | ||
| Output Type | ||
| Number of Regulators | 1 | |
| Voltage - Input (Max) | 36V | |
| Voltage - Output (Min/Fixed) | 0V | |
| Voltage - Output (Max) | ||
| Voltage Dropout (Max) | 1.6V @ 1.1A | |
| Current - Output | ||
| Current - Quiescent (Iq) | 500 µA | |
| Current - Supply (Max) | 30 mA | |
| PSRR | 75db ~ 20dB (120Hz ~ 1MHz) | |
| Control Features | - | |
| Protection Features | Over Current, Over Temperature, Short Circuit | |
| Operating Temperature | -40°C ~ 125°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
| Supplier Device Package | 8-MSOP-EP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 149,80000 Kč | 149,80 Kč | 
| 10 | 99,72300 Kč | 997,23 Kč | 
| 25 | 86,65280 Kč | 2 166,32 Kč | 
| 100 | 71,87430 Kč | 7 187,43 Kč | 
| 250 | 64,61512 Kč | 16 153,78 Kč | 
| 500 | 61,11762 Kč | 30 558,81 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 500 | 61,11762 Kč | 152 794,05 Kč | 
| Unit Price without VAT: | 149,80000 Kč | 
|---|---|
| Unit Price with VAT: | 181,25800 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                







 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic