
H5019NL | |
|---|---|
DigiKey Part Number | 553-1598-5-ND |
Manufacturer | |
Manufacturer Product Number | H5019NL |
Description | TRANSFORMER MODULE GIGABIT 1PORT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | H5019NL Models |
Category | Mounting Type Surface Mount |
Manufacturer Pulse Electronics | Size / Dimension 0.780" L x 0.655" W (19.81mm x 16.64mm) |
Packaging Tube | Height - Seated (Max) 0.100" (2.54mm) |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Transformer Type Isolation and Data Interface (Encapsulated) | Weight 0.05 oz (1.42 g) |
Turns Ratio - Primary:Secondary 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 228,37000 Kč | 228,37 Kč |
| 10 | 206,01100 Kč | 2 060,11 Kč |
| 25 | 197,59320 Kč | 4 939,83 Kč |
| 50 | 191,43260 Kč | 9 571,63 Kč |
| 100 | 185,43670 Kč | 18 543,67 Kč |
| 250 | 177,75728 Kč | 44 439,32 Kč |
| 500 | 172,13546 Kč | 86 067,73 Kč |
| 1 000 | 166,67424 Kč | 166 674,24 Kč |
| Unit Price without VAT: | 228,37000 Kč |
|---|---|
| Unit Price with VAT: | 276,32770 Kč |









