8 DFB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 DFB

LT3080EDD-1#TRPBF

DigiKey Part Number
505-LT3080EDD-1#TRPBFTR-ND - Tape & Reel (TR)
505-LT3080EDD-1#TRPBFCT-ND - Cut Tape (CT)
505-LT3080EDD-1#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3080EDD-1#TRPBF
Description
IC REG LINEAR POS ADJ 1.1A 8-DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.1A 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LT3080EDD-1#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
0V
Voltage - Output (Max)
Voltage Dropout (Max)
1.6V @ 1.1A
Current - Output
Current - Quiescent (Iq)
500 µA
Current - Supply (Max)
30 mA
PSRR
75db ~ 20dB (120Hz ~ 1MHz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 727
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1146,85000 Kč146,85 Kč
1097,52600 Kč975,26 Kč
2584,69480 Kč2 117,37 Kč
10070,17840 Kč7 017,84 Kč
25063,05156 Kč15 762,89 Kč
50059,36550 Kč29 682,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50059,36550 Kč148 413,75 Kč
Manufacturers Standard Package
Unit Price without VAT:146,85000 Kč
Unit Price with VAT:177,68850 Kč