
LT3077ACRZ | |
|---|---|
DigiKey Part Number | 505-LT3077ACRZ-ND |
Manufacturer | |
Manufacturer Product Number | LT3077ACRZ |
Description | 3A,LOW NOISE, HIGH PSRR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Programmable 1 Output 3A 18-LFCSP-RT (3x3) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6.5 mA |
Packaging Tray | Current - Supply (Max) 7 mA |
Part Status Active | PSRR 96dB ~ 50dB (120Hz ~ 1MHz) |
Output Configuration | Control Features Current Limit, Enable, Power Good, Soft Start |
Output Type | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0.5V | Package / Case 18-PowerUFQFN |
Voltage - Output (Max) | Supplier Device Package 18-LFCSP-RT (3x3) |
Voltage Dropout (Max) 0.19V @ 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,95000 Kč | 221,95 Kč |
| 10 | 173,38000 Kč | 1 733,80 Kč |
| 25 | 161,22280 Kč | 4 030,57 Kč |
| 100 | 147,85320 Kč | 14 785,32 Kč |
| 250 | 141,48032 Kč | 35 370,08 Kč |
| 624 | 136,56170 Kč | 85 214,50 Kč |
| 1 248 | 133,59204 Kč | 166 722,87 Kč |
| Unit Price without VAT: | 221,95000 Kč |
|---|---|
| Unit Price with VAT: | 268,55950 Kč |











