10-WDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10-WDFN
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3065MPDD-5#PBF

DigiKey Part Number
LT3065MPDD-5#PBF-ND
Manufacturer
Manufacturer Product Number
LT3065MPDD-5#PBF
Description
IC REG LINEAR 5V 500MA 10DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LT3065MPDD-5#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.51V @ 500mA
Current - Output
Current - Quiescent (Iq)
110 µA
Current - Supply (Max)
25 mA
PSRR
70dB (120Hz)
Control Features
Current Limit, Enable, Power Good, Soft Start
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1305,01000 Kč305,01 Kč
10212,07900 Kč2 120,79 Kč
25187,85040 Kč4 696,26 Kč
121158,13769 Kč19 134,66 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:305,01000 Kč
Unit Price with VAT:369,06210 Kč