LT3063IDCB#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 135,77000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 53,15125 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 643
Unit Price: 143,56000 Kč
Datasheet
8 DFN EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 DFN EP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3063IDCB#TRPBF

DigiKey Part Number
LT3063IDCB#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT3063IDCB#TRPBF
Description
IC REG LIN POS ADJ 200MA 8-DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA 8-DFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
LT3063IDCB#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
0.6V
Voltage - Output (Max)
Voltage Dropout (Max)
0.53V @ 200mA
Current - Output
Current - Quiescent (Iq)
90 µA
Current - Supply (Max)
10 mA
PSRR
85dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50057,36125 Kč143 403,12 Kč
Manufacturers Standard Package
Unit Price without VAT:57,36125 Kč
Unit Price with VAT:69,40711 Kč