Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LT3063EDCB#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT3063EDCB#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT3063EDCB#TRPBF |
Description | IC REG LIN POS ADJ 200MA 8-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA 8-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3063EDCB#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 0.6V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.53V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
Current - Supply (Max) | 10 mA | |
PSRR | 85dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 53,15125 Kč | 132 878,12 Kč |
| Unit Price without VAT: | 53,15125 Kč |
|---|---|
| Unit Price with VAT: | 64,31301 Kč |



