


LT3062EDCB-3.3#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT3062EDCB-3.3#TRMPBFTR-ND - Tape & Reel (TR) 505-LT3062EDCB-3.3#TRMPBFCT-ND - Cut Tape (CT) 505-LT3062EDCB-3.3#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3062EDCB-3.3#TRMPBF |
Description | IC REG LINEAR 3.3V 200MA 8-DFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-DFN (2x3) |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 90 µA |
Mfr | Current - Supply (Max) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 73dB (120Hz) |
Part Status Active | Control Features Soft Start |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 45V | Package / Case 8-WFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 8-DFN (2x3) |
Voltage Dropout (Max) 0.53V @ 200mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3062IDCB-3.3#TRMPBF | Analog Devices Inc. | 195 | LT3062IDCB-3.3#TRMPBFCT-ND | 125,76000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,37000 Kč | 116,37 Kč |
| 10 | 88,99000 Kč | 889,90 Kč |
| 25 | 82,11240 Kč | 2 052,81 Kč |
| 100 | 74,56050 Kč | 7 456,05 Kč |
| 250 | 71,47596 Kč | 17 868,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 68,79020 Kč | 34 395,10 Kč |
| 1 000 | 67,00434 Kč | 67 004,34 Kč |
| 1 500 | 66,10971 Kč | 99 164,57 Kč |
| 2 500 | 65,11838 Kč | 162 795,95 Kč |
| Unit Price without VAT: | 116,37000 Kč |
|---|---|
| Unit Price with VAT: | 140,80770 Kč |



