Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-DFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-DFN (2x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3062IDCB-3.3#TRMPBF

DigiKey Part Number
LT3062IDCB-3.3#TRMPBFTR-ND - Tape & Reel (TR)
LT3062IDCB-3.3#TRMPBFCT-ND - Cut Tape (CT)
LT3062IDCB-3.3#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3062IDCB-3.3#TRMPBF
Description
IC REG LINEAR 3.3V 200MA 8-DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-DFN (2x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
90 µA
Mfr
Current - Supply (Max)
10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
73dB (120Hz)
Part Status
Active
Control Features
Soft Start
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
45V
Package / Case
8-WFDFN Exposed Pad
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
8-DFN (2x3)
Voltage Dropout (Max)
0.53V @ 200mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT3062EDCB-3.3#TRMPBFAnalog Devices Inc.170505-LT3062EDCB-3.3#TRMPBFCT-ND116,37000 KčParametric Equivalent
In-Stock: 195
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1125,76000 Kč125,76 Kč
1096,37300 Kč963,73 Kč
2589,01120 Kč2 225,28 Kč
10080,92350 Kč8 092,35 Kč
25077,85776 Kč19 464,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50074,74444 Kč37 372,22 Kč
1 00072,83158 Kč72 831,58 Kč
1 50071,87445 Kč107 811,67 Kč
2 50070,81293 Kč177 032,32 Kč
Manufacturers Standard Package
Unit Price without VAT:125,76000 Kč
Unit Price with VAT:152,16960 Kč