LT3045IDD-1#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 1 934
Unit Price: 191,24000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 7 978
Unit Price: 191,24000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 1 462
Unit Price: 217,52000 Kč
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 12-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 12-DFN (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3045IDD-1#TRPBF

DigiKey Part Number
LT3045IDD-1#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT3045IDD-1#TRPBF
Description
IC REG LIN POS ADJ 500MA 12-DFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 12-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LT3045IDD-1#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
20 µA
Packaging
Tape & Reel (TR)
Current - Supply (Max)
25 mA
Part Status
Active
PSRR
117dB ~ 53dB (120Hz ~ 10MHz)
Output Configuration
Control Features
Enable, Power Good, Soft Start
Output Type
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Number of Regulators
1
Operating Temperature
-40°C ~ 125°C (TJ)
Voltage - Input (Max)
20V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
0V
Package / Case
12-WFDFN Exposed Pad
Voltage - Output (Max)
Supplier Device Package
12-DFN (3x3)
Voltage Dropout (Max)
0.45V @ 500mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT3045EDD-1#PBFAnalog Devices Inc.1 934505-LT3045EDD-1#PBF-ND191,24000 KčParametric Equivalent
LT3045EDD-1#TRPBFAnalog Devices Inc.7 978161-LT3045EDD-1#TRPBFCT-ND191,24000 KčParametric Equivalent
LT3045IDD-1#PBFAnalog Devices Inc.1 462505-LT3045IDD-1#PBF-ND217,52000 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500128,27918 Kč320 697,95 Kč
Manufacturers Standard Package
Unit Price without VAT:128,27918 Kč
Unit Price with VAT:155,21781 Kč