Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 12-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 12-DFN (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3045EDD-1#TRPBF

DigiKey Part Number
161-LT3045EDD-1#TRPBFTR-ND - Tape & Reel (TR)
161-LT3045EDD-1#TRPBFCT-ND - Cut Tape (CT)
161-LT3045EDD-1#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3045EDD-1#TRPBF
Description
IC REG LIN POS ADJ 500MA 12-DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 12-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LT3045EDD-1#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
20 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
25 mA
Part Status
Active
PSRR
117dB ~ 53dB (120Hz ~ 10MHz)
Output Configuration
Control Features
Enable, Power Good, Soft Start
Output Type
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Number of Regulators
1
Operating Temperature
-40°C ~ 125°C (TJ)
Voltage - Input (Max)
20V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
0V
Package / Case
12-WFDFN Exposed Pad
Voltage - Output (Max)
Supplier Device Package
12-DFN (3x3)
Voltage Dropout (Max)
0.45V @ 500mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 978
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1191,24000 Kč191,24 Kč
10148,63700 Kč1 486,37 Kč
25137,98000 Kč3 449,50 Kč
100126,26750 Kč12 626,75 Kč
250123,80660 Kč30 951,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500111,62740 Kč279 068,50 Kč
Manufacturers Standard Package
Unit Price without VAT:191,24000 Kč
Unit Price with VAT:231,40040 Kč