


LT3045IDD-1#PBF | |
|---|---|
DigiKey Part Number | 505-LT3045IDD-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3045IDD-1#PBF |
Description | IC REG LIN POS ADJ 500MA 12-DFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 12-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3045IDD-1#PBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 20 µA |
Packaging Tube | Current - Supply (Max) 25 mA |
Part Status Active | PSRR 117dB ~ 53dB (120Hz ~ 10MHz) |
Output Configuration | Control Features Enable, Power Good, Soft Start |
Output Type | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Input (Max) 20V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0V | Package / Case 12-WFDFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 12-DFN (3x3) |
Voltage Dropout (Max) 0.45V @ 500mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,01000 Kč | 219,01 Kč |
| 10 | 170,88200 Kč | 1 708,82 Kč |
| 25 | 158,86240 Kč | 3 971,56 Kč |
| 121 | 144,21463 Kč | 17 449,97 Kč |
| 363 | 137,23322 Kč | 49 815,66 Kč |
| 605 | 134,65306 Kč | 81 465,10 Kč |
| 1 089 | 132,10750 Kč | 143 865,07 Kč |
| Unit Price without VAT: | 219,01000 Kč |
|---|---|
| Unit Price with VAT: | 265,00210 Kč |







