Linear Voltage Regulator IC Positive Adjustable 2 Output 100mA, 100mA 10-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 2 Output 100mA, 100mA 10-MSOP-EP
10 MSOP EP Pad View
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3023EMSE#TRPBF

DigiKey Part Number
LT3023EMSE#TRPBFTR-ND - Tape & Reel (TR)
LT3023EMSE#TRPBFCT-ND - Cut Tape (CT)
LT3023EMSE#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3023EMSE#TRPBF
Description
IC REG LINEAR POS ADJ 10MSOP-EP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 2 Output 100mA, 100mA 10-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT3023EMSE#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
1.22V
Voltage - Output (Max)
Voltage Dropout (Max)
0.45V @ 100mA, 0.45V @ 100mA
Current - Output
PSRR
65dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
10-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 966
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1124,73000 Kč124,73 Kč
1095,62500 Kč956,25 Kč
2588,35120 Kč2 208,78 Kč
10080,34460 Kč8 034,46 Kč
25079,67480 Kč19 918,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50070,33255 Kč175 831,38 Kč
Manufacturers Standard Package
Unit Price without VAT:124,73000 Kč
Unit Price with VAT:150,92330 Kč