TO-263-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-263-6
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3015EQ-15#PBF

DigiKey Part Number
LT3015EQ-15#PBF-ND
Manufacturer
Manufacturer Product Number
LT3015EQ-15#PBF
Description
IC REG LINEAR -15V 1.5A DDPAK-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Fixed 1 Output 1.5A DDPAK-5
Datasheet
 Datasheet
EDA/CAD Models
LT3015EQ-15#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
-30V
Voltage - Output (Min/Fixed)
-15V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.68V @ 1.5A
Current - Output
Current - Quiescent (Iq)
2.4 mA
Current - Supply (Max)
70 mA
PSRR
50dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
DDPAK-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 213
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1208,18000 Kč208,18 Kč
10141,22400 Kč1 412,24 Kč
50113,05120 Kč5 652,56 Kč
100104,06070 Kč10 406,07 Kč
25094,98772 Kč23 746,93 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:208,18000 Kč
Unit Price with VAT:251,89780 Kč