Supervisor Open Drain or Open Collector 2 Channel SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3780BDBVT

DigiKey Part Number
296-42093-2-ND - Tape & Reel (TR)
296-42093-1-ND - Cut Tape (CT)
296-42093-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3780BDBVT
Description
IC SUPERVISOR 2 CHANNEL SOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 2 Channel SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TPS3780BDBVT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
2
Voltage - Threshold
Adjustable/Selectable
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 164
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
144,31000 Kč44,31 Kč
1032,77800 Kč327,78 Kč
2529,87600 Kč746,90 Kč
10026,69270 Kč2 669,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25025,17492 Kč6 293,73 Kč
50024,25982 Kč12 129,91 Kč
75023,80165 Kč17 851,24 Kč
1 25023,29418 Kč29 117,73 Kč
1 75022,99725 Kč40 245,19 Kč
2 50022,71194 Kč56 779,85 Kč
6 25022,09759 Kč138 109,94 Kč
Manufacturers Standard Package
Unit Price without VAT:44,31000 Kč
Unit Price with VAT:53,61510 Kč

Other Suppliers on DigiKey

5 060In Stock
Ships from Rochester Electronics, LLC