



LT3012BEFE#TRPBF | |
|---|---|
DigiKey Part Number | LT3012BEFE#TRPBFTR-ND - Tape & Reel (TR) LT3012BEFE#TRPBFCT-ND - Cut Tape (CT) LT3012BEFE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3012BEFE#TRPBF |
Description | IC REG LIN POS ADJ 16-TSSOP-EP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 250mA 16-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3012BEFE#TRPBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 100 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 18 mA |
Part Status Active | PSRR 75dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 80V | Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) 1.24V | Supplier Device Package 16-TSSOP-EP |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.62V @ 250mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,95000 Kč | 158,95 Kč |
| 10 | 122,77500 Kč | 1 227,75 Kč |
| 25 | 113,71680 Kč | 2 842,92 Kč |
| 100 | 103,75950 Kč | 10 375,95 Kč |
| 250 | 100,87860 Kč | 25 219,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 91,30896 Kč | 228 272,40 Kč |
| Unit Price without VAT: | 158,95000 Kč |
|---|---|
| Unit Price with VAT: | 192,32950 Kč |











