LT3012BEDE#PBF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 2 522
Unit Price: 147,87000 Kč
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 250mA 12-DFN (4x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 250mA 12-DFN (4x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3012BEDE#PBF

DigiKey Part Number
505-LT3012BEDE#PBF-ND
Manufacturer
Manufacturer Product Number
LT3012BEDE#PBF
Description
IC REG LIN POS ADJ 250MA 12-DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 250mA 12-DFN (4x3)
Datasheet
 Datasheet
EDA/CAD Models
LT3012BEDE#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
100 µA
Packaging
Tube
Current - Supply (Max)
18 mA
Part Status
Active
PSRR
75dB (120Hz)
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
80V
Package / Case
12-WFDFN Exposed Pad
Voltage - Output (Min/Fixed)
1.24V
Supplier Device Package
12-DFN (4x3)
Voltage - Output (Max)
Base Product Number
Voltage Dropout (Max)
0.62V @ 250mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT3012BEDE#TRPBFAnalog Devices Inc.2 522161-LT3012BEDE#TRPBFCT-ND147,87000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1147,87000 Kč147,87 Kč
10113,93400 Kč1 139,34 Kč
9196,64571 Kč8 794,76 Kč
18293,08313 Kč16 941,13 Kč
27391,29974 Kč24 924,83 Kč
54688,68324 Kč48 421,05 Kč
1 00186,77784 Kč86 864,62 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:147,87000 Kč
Unit Price with VAT:178,92270 Kč