


LT3012BEDE#TRPBF | |
|---|---|
DigiKey Part Number | 161-LT3012BEDE#TRPBFTR-ND - Tape & Reel (TR) 161-LT3012BEDE#TRPBFCT-ND - Cut Tape (CT) 161-LT3012BEDE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3012BEDE#TRPBF |
Description | IC REG LIN POS ADJ 250MA 12-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 250mA 12-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3012BEDE#TRPBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 100 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 18 mA |
Part Status Active | PSRR 75dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 80V | Package / Case 12-WFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.24V | Supplier Device Package 12-DFN (4x3) |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.62V @ 250mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,87000 Kč | 147,87 Kč |
| 10 | 113,93400 Kč | 1 139,34 Kč |
| 25 | 105,45360 Kč | 2 636,34 Kč |
| 100 | 96,11880 Kč | 9 611,88 Kč |
| 250 | 93,17404 Kč | 23 293,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 84,45101 Kč | 211 127,52 Kč |
| Unit Price without VAT: | 147,87000 Kč |
|---|---|
| Unit Price with VAT: | 178,92270 Kč |



