Linear Voltage Regulator IC Positive Adjustable 1 Output 250mA 12-DFN (4x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 250mA 12-DFN (4x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3012BEDE#TRPBF

DigiKey Part Number
161-LT3012BEDE#TRPBFTR-ND - Tape & Reel (TR)
161-LT3012BEDE#TRPBFCT-ND - Cut Tape (CT)
161-LT3012BEDE#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3012BEDE#TRPBF
Description
IC REG LIN POS ADJ 250MA 12-DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 250mA 12-DFN (4x3)
Datasheet
 Datasheet
EDA/CAD Models
LT3012BEDE#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
100 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
18 mA
Part Status
Active
PSRR
75dB (120Hz)
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
80V
Package / Case
12-WFDFN Exposed Pad
Voltage - Output (Min/Fixed)
1.24V
Supplier Device Package
12-DFN (4x3)
Voltage - Output (Max)
Base Product Number
Voltage Dropout (Max)
0.62V @ 250mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 522
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1147,87000 Kč147,87 Kč
10113,93400 Kč1 139,34 Kč
25105,45360 Kč2 636,34 Kč
10096,11880 Kč9 611,88 Kč
25093,17404 Kč23 293,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50084,45101 Kč211 127,52 Kč
Manufacturers Standard Package
Unit Price without VAT:147,87000 Kč
Unit Price with VAT:178,92270 Kč