LT3010MPMS8E-5#PBF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Texas Instruments
In Stock: 3 398
Unit Price: 59,00000 Kč
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-MSOP-EP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3010MPMS8E-5#PBF

DigiKey Part Number
505-LT3010MPMS8E-5#PBF-ND
Manufacturer
Manufacturer Product Number
LT3010MPMS8E-5#PBF
Description
IC REG LINEAR 5V 50MA 8-MSOP-EP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT3010MPMS8E-5#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
80V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.55V @ 50mA
Current - Output
PSRR
68dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1329,25000 Kč329,25 Kč
10260,41700 Kč2 604,17 Kč
50232,87200 Kč11 643,60 Kč
100224,34680 Kč22 434,68 Kč
250215,34204 Kč53 835,51 Kč
500209,91658 Kč104 958,29 Kč
1 000205,45115 Kč205 451,15 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:329,25000 Kč
Unit Price with VAT:398,39250 Kč