


LT1761IS5-3#TRMPBF | |
|---|---|
DigiKey Part Number | LT1761IS5-3#TRMPBFTR-ND - Tape & Reel (TR) LT1761IS5-3#TRMPBFCT-ND - Cut Tape (CT) LT1761IS5-3#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1761IS5-3#TRMPBF |
Description | IC REG LINEAR 3V 100MA TSOT-23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1761IS5-3#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 100mA | |
Current - Output | ||
PSRR | 65dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,82000 Kč | 88,82 Kč |
| 10 | 67,29900 Kč | 672,99 Kč |
| 25 | 61,91040 Kč | 1 547,76 Kč |
| 100 | 55,98700 Kč | 5 598,70 Kč |
| 250 | 54,61580 Kč | 13 653,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 53,00526 Kč | 26 502,63 Kč |
| 1 000 | 51,56185 Kč | 51 561,85 Kč |
| 1 500 | 50,83952 Kč | 76 259,28 Kč |
| 2 500 | 50,03874 Kč | 125 096,85 Kč |
| 3 500 | 49,57082 Kč | 173 497,87 Kč |
| Unit Price without VAT: | 88,82000 Kč |
|---|---|
| Unit Price with VAT: | 107,47220 Kč |




