Linear Voltage Regulator IC Negative Adjustable 1 Output 200mA TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Negative Adjustable 1 Output 200mA TSOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1964ES5-BYP#TRMPBF

DigiKey Part Number
505-LT1964ES5-BYP#TRMPBFTR-ND - Tape & Reel (TR)
505-LT1964ES5-BYP#TRMPBFCT-ND - Cut Tape (CT)
505-LT1964ES5-BYP#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1964ES5-BYP#TRMPBF
Description
IC REG LINEAR NEG ADJ TSOT-23-5
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Adjustable 1 Output 200mA TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LT1964ES5-BYP#TRMPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.49V @ 200mA
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
54dB (120Hz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
-20V
Package / Case
SOT-23-5 Thin, TSOT-23-5
Voltage - Output (Min/Fixed)
-1.22V
Supplier Device Package
TSOT-23-5
Voltage - Output (Max)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 109
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1104,99000 Kč104,99 Kč
1079,87600 Kč798,76 Kč
2573,60200 Kč1 840,05 Kč
10066,71270 Kč6 671,27 Kč
25063,61136 Kč15 902,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50061,44770 Kč30 723,85 Kč
1 00059,81784 Kč59 817,84 Kč
1 50059,00186 Kč88 502,79 Kč
2 50058,09752 Kč145 243,80 Kč
3 50057,56908 Kč201 491,78 Kč
Manufacturers Standard Package
Unit Price without VAT:104,99000 Kč
Unit Price with VAT:127,03790 Kč