


LT1963EQ#PBF | |
|---|---|
DigiKey Part Number | 505-LT1963EQ#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1963EQ#PBF |
Description | IC REG LIN POS ADJ 1.5A DDPAK-5 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A DDPAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1963EQ#PBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1.5 mA |
Packaging Tube | Current - Supply (Max) 120 mA |
Part Status Active | PSRR 63dB (120Hz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Reverse Polarity |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 20V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.21V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Output (Max) | Supplier Device Package DDPAK-5 |
Voltage Dropout (Max) 0.55V @ 1.5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP59152DSADJR4G | onsemi | 918 | NCP59152DSADJR4GOSCT-ND | 52,14000 Kč | Similar |
| TL1963AKTTR | Texas Instruments | 2 171 | 296-24759-1-ND | 85,51000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,11000 Kč | 183,11 Kč |
| 10 | 142,17200 Kč | 1 421,72 Kč |
| 50 | 125,72520 Kč | 6 286,26 Kč |
| 100 | 120,63660 Kč | 12 063,66 Kč |
| 250 | 115,26084 Kč | 28 815,21 Kč |
| 500 | 112,02156 Kč | 56 010,78 Kč |
| 1 000 | 109,35498 Kč | 109 354,98 Kč |
| Unit Price without VAT: | 183,11000 Kč |
|---|---|
| Unit Price with VAT: | 221,56310 Kč |















