


NCP59152DSADJR4G | |
|---|---|
DigiKey Part Number | NCP59152DSADJR4GOSTR-ND - Tape & Reel (TR) NCP59152DSADJR4GOSCT-ND - Cut Tape (CT) NCP59152DSADJR4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP59152DSADJR4G |
Description | IC REG LIN POS ADJ 1.5A D2PAK-5 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A D2PAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | NCP59152DSADJR4G Models |
Category | Voltage Dropout (Max) 0.5V @ 1.5A |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable, Error Flag |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Input (Max) 13.5V | Supplier Device Package D2PAK-5 |
Voltage - Output (Min/Fixed) 1.24V | Base Product Number |
Voltage - Output (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,14000 Kč | 52,14 Kč |
| 10 | 38,66600 Kč | 386,66 Kč |
| 25 | 35,32080 Kč | 883,02 Kč |
| 100 | 31,63360 Kč | 3 163,36 Kč |
| 250 | 29,87760 Kč | 7 469,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 27,38719 Kč | 21 909,75 Kč |
| 1 600 | 26,64564 Kč | 42 633,02 Kč |
| Unit Price without VAT: | 52,14000 Kč |
|---|---|
| Unit Price with VAT: | 63,08940 Kč |


