LT1937ESC6#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 4 183
Unit Price: 118,25000 Kč
Datasheet
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 320mA (Switch) SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 320mA (Switch) SC-70-6
Introducing Power by Linear

LT1937ESC6#TRPBF

DigiKey Part Number
LT1937ESC6#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1937ESC6#TRPBF
Description
IC LED DRV RGLTR PWM SC70-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 320mA (Switch) SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
LT1937ESC6#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
36V
Manufacturer
Analog Devices Inc.
Current - Output / Channel
320mA (Switch)
Packaging
Tape & Reel (TR)
Frequency
1.2MHz
Part Status
Active
Dimming
Analog, PWM
Type
DC DC Regulator
Applications
Backlight
Topology
Step-Up (Boost)
Operating Temperature
-40°C ~ 85°C (TA)
Internal Switch(s)
Yes
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
6-TSSOP, SC-88, SOT-363
Voltage - Supply (Min)
2.5V
Supplier Device Package
SC-70-6
Voltage - Supply (Max)
10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1937ESC6#TRAnalog Devices Inc.0LT1937ESC6#TR-ND0,00000 KčParametric Equivalent
LT1937ESC6#TRMPBFAnalog Devices Inc.4 183505-LT1937ESC6#TRMPBFCT-ND118,25000 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50066,25784 Kč165 644,60 Kč
Manufacturers Standard Package
Unit Price without VAT:66,25784 Kč
Unit Price with VAT:80,17199 Kč