
DC507A | |
|---|---|
DigiKey Part Number | DC507A-ND |
Manufacturer | |
Manufacturer Product Number | DC507A |
Description | EVAL BOARD FOR LT1937 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | LT1937 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Features Dimmable |
Manufacturer Analog Devices Inc. | Voltage - Input 2.7V ~ 5V |
Packaging Box | Contents Board(s) |
Part Status Active | Utilized IC / Part LT1937 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 13V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 442,80000 Kč | 2 442,80 Kč |
| Unit Price without VAT: | 2 442,80000 Kč |
|---|---|
| Unit Price with VAT: | 2 955,78800 Kč |




