


LT1937ESC6#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT1937ESC6#TRMPBFTR-ND - Tape & Reel (TR) 505-LT1937ESC6#TRMPBFCT-ND - Cut Tape (CT) 505-LT1937ESC6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1937ESC6#TRMPBF |
Description | IC LED DRV RGLTR PWM SC70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 320mA (Switch) SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT1937ESC6#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 10V | |
Voltage - Output | 36V | |
Current - Output / Channel | 320mA (Switch) | |
Frequency | 1.2MHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,70000 Kč | 115,70 Kč |
| 10 | 88,42300 Kč | 884,23 Kč |
| 25 | 81,61520 Kč | 2 040,38 Kč |
| 100 | 74,12920 Kč | 7 412,92 Kč |
| 250 | 73,24944 Kč | 18 312,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 70,46004 Kč | 35 230,02 Kč |
| 1 000 | 68,63616 Kč | 68 636,16 Kč |
| 1 500 | 67,72275 Kč | 101 584,13 Kč |
| 2 500 | 66,71056 Kč | 166 776,40 Kč |
| Unit Price without VAT: | 115,70000 Kč |
|---|---|
| Unit Price with VAT: | 139,99700 Kč |



