LT1937ESC6#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 66,25784 Kč
Datasheet
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 320mA (Switch) SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1937ESC6#TR

DigiKey Part Number
LT1937ESC6#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1937ESC6#TR
Description
IC LED DRIVER RGLTR DIM SC70-6
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 320mA (Switch) SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
LT1937ESC6#TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
36V
Manufacturer
Analog Devices Inc.
Current - Output / Channel
320mA (Switch)
Packaging
Tape & Reel (TR)
Frequency
1.2MHz
Part Status
Discontinued at DigiKey
Dimming
Analog, PWM
Type
DC DC Regulator
Applications
Backlight
Topology
Step-Up (Boost)
Operating Temperature
-40°C ~ 85°C (TA)
Internal Switch(s)
Yes
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
6-TSSOP, SC-88, SOT-363
Voltage - Supply (Min)
2.5V
Supplier Device Package
SC-70-6
Voltage - Supply (Max)
10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1937ESC6#TRPBFAnalog Devices Inc.0LT1937ESC6#TRPBF-ND66,25784 KčDirect
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes