Direct
Upgrade



LT1937ES5#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT1937ES5#TRMPBFTR-ND - Tape & Reel (TR) 505-LT1937ES5#TRMPBFCT-ND - Cut Tape (CT) 505-LT1937ES5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1937ES5#TRMPBF |
Description | IC LED DRVR RGLTR PWM TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 320mA (Switch) TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1937ES5#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 10V | |
Voltage - Output | 36V | |
Current - Output / Channel | 320mA (Switch) | |
Frequency | 1.2MHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,62000 Kč | 105,62 Kč |
| 10 | 80,46400 Kč | 804,64 Kč |
| 25 | 74,17320 Kč | 1 854,33 Kč |
| 100 | 67,27130 Kč | 6 727,13 Kč |
| 250 | 66,18148 Kč | 16 545,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 63,85408 Kč | 31 927,04 Kč |
| 1 000 | 62,17214 Kč | 62 172,14 Kč |
| 1 500 | 61,32942 Kč | 91 994,13 Kč |
| 2 500 | 60,39646 Kč | 150 991,15 Kč |
| 3 500 | 59,85102 Kč | 209 478,57 Kč |
| Unit Price without VAT: | 105,62000 Kč |
|---|---|
| Unit Price with VAT: | 127,80020 Kč |






