Buck Switching Regulator IC Positive Adjustable 1.245V 1 Output 600mA SOT-23-6 Thin, TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 1.245V 1 Output 600mA SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
Introducing Power by Linear

LT1933IS6#TRPBF

DigiKey Part Number
505-LT1933IS6#TRPBFTR-ND - Tape & Reel (TR)
505-LT1933IS6#TRPBFCT-ND - Cut Tape (CT)
505-LT1933IS6#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1933IS6#TRPBF
Description
IC REG BUCK ADJ 600MA TSOT23-6
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.245V 1 Output 600mA SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LT1933IS6#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
33.84V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
500kHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
TSOT-23-6
Voltage - Input (Min)
3.6V
Base Product Number
Voltage - Input (Max)
36V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1933HS6#TRMPBFAnalog Devices Inc.9LT1933HS6#TRMPBFCT-ND186,87000 KčParametric Equivalent
LT1933IS6#TRMPBFAnalog Devices Inc.2 461LT1933IS6#TRMPBFCT-ND170,60000 KčParametric Equivalent
In-Stock: 712
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1170,60000 Kč170,60 Kč
10132,07800 Kč1 320,78 Kč
25122,44680 Kč3 061,17 Kč
100111,85640 Kč11 185,64 Kč
250109,12848 Kč27 282,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50098,62007 Kč246 550,17 Kč
Manufacturers Standard Package
Unit Price without VAT:170,60000 Kč
Unit Price with VAT:206,42600 Kč