



LT1933IS6#TRMPBF | |
|---|---|
DigiKey Part Number | LT1933IS6#TRMPBFTR-ND - Tape & Reel (TR) LT1933IS6#TRMPBFCT-ND - Cut Tape (CT) LT1933IS6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1933IS6#TRMPBF |
Description | IC REG BUCK ADJ 600MA TSOT23-6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.245V 1 Output 600mA SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT1933IS6#TRMPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 33.84V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-6 |
Voltage - Input (Min) 3.6V | Base Product Number |
Voltage - Input (Max) 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,60000 Kč | 170,60 Kč |
| 10 | 132,07800 Kč | 1 320,78 Kč |
| 25 | 122,44680 Kč | 3 061,17 Kč |
| 100 | 111,85640 Kč | 11 185,64 Kč |
| 250 | 109,12848 Kč | 27 282,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 103,76696 Kč | 51 883,48 Kč |
| 1 000 | 101,26263 Kč | 101 262,63 Kč |
| 1 500 | 100,00949 Kč | 150 014,23 Kč |
| Unit Price without VAT: | 170,60000 Kč |
|---|---|
| Unit Price with VAT: | 206,42600 Kč |








