

LT1930AES5#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT1930AES5#TRMPBFTR-ND - Tape & Reel (TR) 505-LT1930AES5#TRMPBFCT-ND - Cut Tape (CT) 505-LT1930AES5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1930AES5#TRMPBF |
Description | IC REG BST FLYBACK ADJ TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Switching Regulator IC Positive Adjustable 2.45V 1 Output 1A (Switch) SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1930AES5#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.45V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 36V (Switch) | |
Current - Output | ||
Frequency - Switching | 2.2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,81000 Kč | 165,81 Kč |
| 10 | 110,92000 Kč | 1 109,20 Kč |
| 25 | 96,64280 Kč | 2 416,07 Kč |
| 100 | 80,49960 Kč | 8 049,96 Kč |
| 250 | 72,57172 Kč | 18 142,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 70,04088 Kč | 35 020,44 Kč |
| Unit Price without VAT: | 165,81000 Kč |
|---|---|
| Unit Price with VAT: | 200,63010 Kč |






