Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LT1785HS8#PBF | |
|---|---|
DigiKey Part Number | 505-LT1785HS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1785HS8#PBF |
Description | IC TRANSCEIVER HALF 1/1 8SO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1785HS8#PBF Models |
Category | Receiver Hysteresis 20 mV |
Manufacturer Analog Devices Inc. | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SO |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1785AHS8#PBF | Analog Devices Inc. | 0 | 505-LT1785AHS8#PBF-ND | 245,47000 Kč | Parametric Equivalent |
| DS36277TMX/NOPB | Texas Instruments | 4 240 | DS36277TMX/NOPBCT-ND | 72,58000 Kč | Similar |
| ISL3179EFBZ | Renesas Electronics Corporation | 4 244 | 20-ISL3179EFBZ-ND | 85,51000 Kč | Similar |
| ISL3179EFBZ-T | Renesas Electronics Corporation | 0 | ISL3179EFBZ-T-ND | 36,93509 Kč | Similar |
| ISL3180EIBZ | Renesas Electronics Corporation | 8 025 | ISL3180EIBZ-ND | 84,05000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,86000 Kč | 181,86 Kč |
| 10 | 141,08700 Kč | 1 410,87 Kč |
| 25 | 130,89760 Kč | 3 272,44 Kč |
| 100 | 119,69600 Kč | 11 969,60 Kč |
| 300 | 113,44767 Kč | 34 034,30 Kč |
| 500 | 111,13812 Kč | 55 569,06 Kč |
| 1 000 | 108,48885 Kč | 108 488,85 Kč |
| Unit Price without VAT: | 181,86000 Kč |
|---|---|
| Unit Price with VAT: | 220,05060 Kč |








