Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LT1785AHS8#PBF | |
|---|---|
DigiKey Part Number | 505-LT1785AHS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1785AHS8#PBF |
Description | IC TRANSCEIVER HALF 1/1 8SO |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1785AHS8#PBF Models |
Category | Receiver Hysteresis 20 mV |
Manufacturer Analog Devices Inc. | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SO |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1785HS8#PBF | Analog Devices Inc. | 0 | 505-LT1785HS8#PBF-ND | 181,86000 Kč | Parametric Equivalent |
| DS36277TMX/NOPB | Texas Instruments | 4 240 | DS36277TMX/NOPBCT-ND | 72,58000 Kč | Similar |
| ISL3179EFBZ-T | Renesas Electronics Corporation | 0 | ISL3179EFBZ-T-ND | 36,93509 Kč | Similar |
| MAX14783EASA+ | Analog Devices Inc./Maxim Integrated | 238 | MAX14783EASA+-ND | 168,30000 Kč | Similar |
| MAX14783EESA+T | Analog Devices Inc./Maxim Integrated | 3 091 | MAX14783EESA+TCT-ND | 172,89000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 245,47000 Kč | 245,47 Kč |
| 10 | 192,41300 Kč | 1 924,13 Kč |
| 25 | 179,14040 Kč | 4 478,51 Kč |
| 100 | 164,54570 Kč | 16 454,57 Kč |
| 300 | 156,40790 Kč | 46 922,37 Kč |
| 500 | 153,39804 Kč | 76 699,02 Kč |
| 1 000 | 149,94833 Kč | 149 948,33 Kč |
| Unit Price without VAT: | 245,47000 Kč |
|---|---|
| Unit Price with VAT: | 297,01870 Kč |







