1/1 Transceiver Half RS422, RS485 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1/1 Transceiver Half RS422, RS485 8-PDIP
8 PDIP

LT1785AIN8#PBF

DigiKey Part Number
LT1785AIN8#PBF-ND
Manufacturer
Manufacturer Product Number
LT1785AIN8#PBF
Description
IC TRANSCEIVER HALF 1/1 8PDIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LT1785AIN8#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
20 mV
Manufacturer
Analog Devices Inc.
Data Rate
250kbps
Packaging
Tube
Voltage - Supply
4.75V ~ 5.25V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Through Hole
Protocol
RS422, RS485
Package / Case
8-DIP (0.300", 7.62mm)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-PDIP
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX3483EEPA+Analog Devices Inc./Maxim Integrated396MAX3483EEPA+-ND286,76000 KčSimilar
MAX3485ECPA+Analog Devices Inc./Maxim Integrated73505-MAX3485ECPA+-ND243,38000 KčSimilar
MAX3485EPA+Analog Devices Inc./Maxim Integrated61MAX3485EPA+-ND245,26000 KčSimilar
MAX483CPA+Analog Devices Inc./Maxim Integrated2 076MAX483CPA+-ND150,16000 KčSimilar
MAX483EEPA+Analog Devices Inc./Maxim Integrated25MAX483EEPA+-ND259,03000 KčSimilar
In-Stock: 726
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1188,53000 Kč188,53 Kč
10146,48900 Kč1 464,89 Kč
50129,61280 Kč6 480,64 Kč
100124,39260 Kč12 439,26 Kč
250118,87800 Kč29 719,50 Kč
500115,55448 Kč57 777,24 Kč
1 000112,81950 Kč112 819,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:188,53000 Kč
Unit Price with VAT:228,12130 Kč