
MAX3485ECPA+ | |
|---|---|
DigiKey Part Number | 505-MAX3485ECPA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3485ECPA+ |
Description | IC TRANSCEIVER HALF 1/1 8PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3485ECPA+ Models |
Category | Receiver Hysteresis 50 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 12Mbps |
Packaging Tube | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Type Transceiver | Mounting Type Through Hole |
Protocol RS422, RS485 | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-PDIP |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,38000 Kč | 243,38 Kč |
| 10 | 190,64000 Kč | 1 906,40 Kč |
| 50 | 169,53440 Kč | 8 476,72 Kč |
| 100 | 162,99620 Kč | 16 299,62 Kč |
| 250 | 156,09508 Kč | 39 023,77 Kč |
| 500 | 151,93608 Kč | 75 968,04 Kč |
| 1 000 | 148,51285 Kč | 148 512,85 Kč |
| Unit Price without VAT: | 243,38000 Kč |
|---|---|
| Unit Price with VAT: | 294,48980 Kč |


