

LT1763IS8-3#PBF | |
|---|---|
DigiKey Part Number | LT1763IS8-3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1763IS8-3#PBF |
Description | IC REG LINEAR 3V 500MA 8-SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1763IS8-3#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 500mA | |
Current - Output | ||
PSRR | 65dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,39000 Kč | 185,39 Kč |
| 10 | 124,89700 Kč | 1 248,97 Kč |
| 25 | 109,15760 Kč | 2 728,94 Kč |
| 100 | 91,35200 Kč | 9 135,20 Kč |
| 300 | 81,49737 Kč | 24 449,21 Kč |
| Unit Price without VAT: | 185,39000 Kč |
|---|---|
| Unit Price with VAT: | 224,32190 Kč |








