
HMC245AQS16E | |
|---|---|
DigiKey Part Number | 505-HMC245AQS16E-ND |
Manufacturer | |
Manufacturer Product Number | HMC245AQS16E |
Description | IC RF SWITCH SP3T 3.5GHZ 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC CATV SP3T 3.5 GHz 50Ohm 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | HMC245AQS16E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Type | CATV | |
Topology | Absorptive | |
Circuit | SP3T | |
Frequency Range | 0Hz ~ 3.5GHz | |
Isolation | 36dB | |
Insertion Loss | 0.8dB | |
Test Frequency | 2.5GHz | |
P1dB | 29dBm | |
IIP3 | 48dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,64000 Kč | 219,64 Kč |
| 10 | 190,64100 Kč | 1 906,41 Kč |
| 25 | 180,60800 Kč | 4 515,20 Kč |
| 100 | 166,81860 Kč | 16 681,86 Kč |
| 250 | 158,56344 Kč | 39 640,86 Kč |
| 500 | 152,73778 Kč | 76 368,89 Kč |
| 1 000 | 147,25162 Kč | 147 251,62 Kč |
| Unit Price without VAT: | 219,64000 Kč |
|---|---|
| Unit Price with VAT: | 265,76440 Kč |







